-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1410142-1) MULTIGIG RT T2 .8" BP FULL RGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6785
|
Newark | Backplane Connector, Receptacle, 144 Position, Product Range:Multigig Rt Series, No. Of Contacts:144Contacts, Pitch Spacing:1.8Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:9Rows, Row Pitch:1.8Mm Rohs Compliant: No |Te Connectivity 1410142-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$26.0800 / $34.3000 | Buy Now |
DISTI #
35M0227
|
Newark | Card Edge & Backplane Connector, Multigig Rt Series, Backplane, Receptacle, 144, 1.8 Mm, Press Fit |Te Connectivity 1410142-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$27.8000 / $34.3000 | Buy Now |
DISTI #
41AJ2581
|
Newark | Multigig Rt T2 .8 Bp Full Rgh |Amp Te Connectivity 1410142-1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 2071 |
|
$24.8800 / $30.4200 | Buy Now |
DISTI #
A99138-ND
|
DigiKey | CONN RCPT VITA 41/46 144POS PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
494 In Stock |
|
$26.1003 / $37.0900 | Buy Now |
DISTI #
1410142-1
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.8mm Solder ST Thru-Hole - Rail/Tube (Alt: 1410142-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Tube | 8494 |
|
$16.1014 | Buy Now |
DISTI #
32M6785
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.8mm Solder ST Thru-Hole - Bulk (Alt: 32M6785) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$24.3500 | Buy Now |
DISTI #
571-1410142-1
|
Mouser Electronics | High Speed / Modular Connectors V-41 VRT REC R/E-MOD J2 RoHS: Not Compliant | 1077 |
|
$21.2700 / $28.7200 | Buy Now |
DISTI #
V36:1790_11693926
|
Arrow Electronics | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2345 | Americas - 1989 |
|
$17.3900 / $28.4200 | Buy Now |
DISTI #
E02:0323_01930062
|
Arrow Electronics | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2410 | Europe - 989 |
|
$17.9915 / $26.6323 | Buy Now |
DISTI #
70087009
|
RS | MULTIGIG RT T2 BKPL, MULTIGIG RT T2 .8 BP FULL RGHT | TE Connectivity 1410142-1 RoHS: Compliant Min Qty: 256 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7800 / $28.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410142-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410142-1
TE Connectivity
(1410142-1) MULTIGIG RT T2 .8" BP FULL RGH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.229 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.071 inch | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1410142-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410142-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410142-2 | Board Connector, 144 Contact(s), 9 Row(s), Female, Straight, 0.071 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 1410142-1 vs 1410142-2 |