-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F179
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:127Mm, External Width - Metric:356Mm, External Depth - Metric:254Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$83.9500 / $96.8200 | Buy Now |
DISTI #
41T0930
|
Newark | Enclosure, 1401 Series, Instrument, 127 Mm, 356 Mm, 254 Mm, Steel, Grey Rohs Compliant: Yes |Hammond 1401P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$82.9800 / $97.0700 | Buy Now |
DISTI #
HM296-ND
|
DigiKey | BOX STEEL WHT 14"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$80.8939 / $93.3400 | Buy Now |
DISTI #
3937-1401P-ND
|
DigiKey | BOX STEEL WHT 14"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$140.0183 / $160.0200 | Buy Now |
DISTI #
546-1401P
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 22 |
|
$82.8000 / $93.1000 | Buy Now |
DISTI #
70164877
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 14x10x5 In, 1401 Series | Hammond Manufacturing 1401P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$79.1400 / $93.1000 | Buy Now |
|
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant | 19 Factory Stock |
|
$74.0900 / $94.4000 | Buy Now |
DISTI #
77780833
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$162.7536 | Buy Now |
DISTI #
HM-1401P
|
TME | Enclosure: with panel, vented, 1401, X: 356mm, Y: 254mm, Z: 127mm Min Qty: 1 | 7 |
|
$97.1200 / $124.8800 | Buy Now |
|
Powell Electronics | INSTRUMENT CASE 14X10X5 Min Qty: 1 | 13 |
|
$112.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy