Part Details for 1401M by Hammond Manufacturing
Overview of 1401M by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1401M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9448
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:228.6Mm, External Width - Metric:305Mm, External Depth - Metric:203Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$91.9700 / $106.0800 | Buy Now |
DISTI #
3937-1401M-ND
|
DigiKey | BOX STEEL WHT 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
Buy Now | |
DISTI #
HM294-ND
|
DigiKey | BOX STEEL WHT 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$88.4306 / $102.0400 | Buy Now |
DISTI #
546-1401M
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 1 |
|
$93.5300 / $101.9800 | Buy Now |
DISTI #
70164943
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 12x9x8 In, 1401 Series | Hammond Manufacturing 1401M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8900 / $101.9900 | RFQ |
|
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant | 70 Factory Stock |
|
$85.2500 / $108.6300 | Buy Now |
DISTI #
77782142
|
Verical | Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$178.8406 | Buy Now |
DISTI #
HM-1401M
|
TME | Enclosure: with panel, vented, 1401, X: 305mm, Y: 203mm, Z: 229mm Min Qty: 1 | 1 |
|
$106.1400 / $137.2100 | Buy Now |
|
Powell Electronics | INSTRUMENT CASE 12X8X9 Min Qty: 1 | 46 |
|
$122.4500 | Buy Now |
|
Master Electronics | enclosure - metal instrument, gray with black front panel RoHS: Compliant | 70 Factory Stock |
|
$85.2500 / $108.6300 | Buy Now |