Part Details for 1401K by Hammond Manufacturing
Overview of 1401K by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5508
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:165.1Mm, External Width - Metric:254Mm, External Depth - Metric:356Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$88.0600 / $101.5900 | Buy Now |
DISTI #
41T0927
|
Newark | Enclosure, 1401 Series, Instrument, 165 Mm, 254 Mm, 356 Mm, Steel, Grey Rohs Compliant: Yes |Hammond 1401K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2900 / $99.1500 | Buy Now |
DISTI #
HM293-ND
|
DigiKey | BOX STEEL WHT 14"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$84.6754 / $97.7000 | Buy Now |
DISTI #
3937-1401K-ND
|
DigiKey | BOX STEEL WHT 14"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$146.5637 / $167.5100 | Buy Now |
DISTI #
546-1401K
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 33 |
|
$89.5600 / $97.7000 | Buy Now |
DISTI #
70164875
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 14x10x6.5 In, 1401 Series | Hammond Manufacturing 1401K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.3900 / $109.2400 | RFQ |
|
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant | 32 Factory Stock |
|
$81.6300 / $104.0200 | Buy Now |
DISTI #
77779980
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$134.3971 | Buy Now |
DISTI #
HM-1401K
|
TME | Enclosure: with panel, vented, 1401, X: 254mm, Y: 356mm, Z: 165mm Min Qty: 1 | 4 |
|
$91.4600 / $101.6200 | Buy Now |
|
Powell Electronics | INSTRUMENT CASE 10X14X6.5 Min Qty: 1 | 21 |
|
$117.2500 | Buy Now |