Part Details for 1401G by Hammond Manufacturing
Overview of 1401G by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Robotics and Drones
Price & Stock for 1401G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F177
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:228.6Mm, External Width - Metric:254Mm, External Depth - Metric:305Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$85.5200 / $98.9700 | Buy Now |
DISTI #
41T0926
|
Newark | Enclosure, 1401 Series, Instrument, 229 Mm, 254 Mm, 305 Mm, Steel, Grey Rohs Compliant: Yes |Hammond 1401G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5200 / $98.9700 | Buy Now |
DISTI #
3937-1401G-ND
|
DigiKey | BOX STEEL WHT 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
Buy Now | |
DISTI #
HM292-ND
|
DigiKey | BOX STEEL WHT 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$82.7715 / $95.5100 | Buy Now |
DISTI #
546-1401G
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 7 |
|
$85.3100 / $95.3400 | Buy Now |
DISTI #
70164873
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 12x10x9 In, 1401 Series | Hammond Manufacturing 1401G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$81.0300 / $95.3300 | Buy Now |
|
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant | 48 Factory Stock |
|
$79.8000 / $101.6800 | Buy Now |
DISTI #
77777609
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$167.4348 | Buy Now |
DISTI #
HM-1401G
|
TME | Enclosure: with panel, vented, 1401, X: 254mm, Y: 305mm, Z: 229mm Min Qty: 1 | 1 |
|
$99.3600 / $128.4700 | Buy Now |
|
Powell Electronics | INSTRUMENT CASE 10X12X9 Min Qty: 1 | 32 |
|
$114.6200 | Buy Now |