Part Details for 1401E by Hammond Manufacturing
Overview of 1401E by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1401E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F176
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:203.2Mm, External Width - Metric:203Mm, External Depth - Metric:203Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$65.8800 / $78.4300 | Buy Now |
DISTI #
3937-1401E-ND
|
DigiKey | BOX STEEL WHT 8"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$107.4547 / $122.8000 | Buy Now |
DISTI #
HM291-ND
|
DigiKey | BOX STEEL WHT 8"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$63.5112 / $76.4000 | Buy Now |
DISTI #
546-1401E
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 4 |
|
$63.5100 / $76.4000 | Buy Now |
DISTI #
V99:2348_17648588
|
Arrow Electronics | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1845 | Americas - 18 |
|
$4.6580 / $18.4166 | Buy Now |
DISTI #
70164871
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 8x8x8 In, 1401 Series | Hammond Manufacturing 1401E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$58.8300 / $76.4000 | Buy Now |
|
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant | 72 Factory Stock |
|
$59.8500 / $118.2000 | Buy Now |
DISTI #
31344092
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 18 |
|
$4.6580 | Buy Now |
DISTI #
77776428
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$126.7206 | Buy Now |
DISTI #
HM-1401E
|
TME | Enclosure: with panel, vented, 1401, X: 203mm, Y: 203mm, Z: 203mm Min Qty: 1 | 1 |
|
$74.5400 / $95.8200 | Buy Now |