Part Details for 1401C by Hammond Manufacturing
Overview of 1401C by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1401C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9447
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:228.6Mm, External Width - Metric:203Mm, External Depth - Metric:254Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.5500 / $78.9900 | Buy Now |
DISTI #
3937-1401C-ND
|
DigiKey | BOX STEEL WHT 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$113.9637 / $130.2400 | Buy Now |
DISTI #
HM290-ND
|
DigiKey | BOX STEEL WHT 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$65.8338 / $75.9600 | Buy Now |
DISTI #
546-1401C
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 11 |
|
$65.8300 / $75.9600 | Buy Now |
DISTI #
70164869
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 10x9x8 In, 1401 Series | Hammond Manufacturing 1401C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9500 | RFQ |
|
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant |
1 In Stock 40 Factory Stock |
|
$63.4700 / $80.8700 | Buy Now |
DISTI #
77780168
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$134.4265 | Buy Now |
DISTI #
65010920
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$101.4680 | Buy Now |
DISTI #
HM-1401C
|
TME | Enclosure: with panel, vented, 1401, X: 203mm, Y: 254mm, Z: 229mm Min Qty: 1 | 2 |
|
$79.0500 / $101.6500 | Buy Now |
|
Powell Electronics | INSTRUMENT CASE 8X10X9 Min Qty: 1 | 26 |
|
$91.1600 | Buy Now |