Part Details for 1401-XR by 3M Interconnect
Overview of 1401-XR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401-XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7281
|
Newark | Ems 4" Extended Range 5 Ball Marker Telephone |3M 1401-XR Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M158487-ND
|
DigiKey | EMS 4" EXTENDED RANGE 5' BALL MA Min Qty: 1 Lead time: 4 Weeks Container: Box |
52 In Stock |
|
$17.0962 / $23.7800 | Buy Now |
DISTI #
517-1401-XR
|
Mouser Electronics | Wire Labels & Markers 3M Ball Marker 1401-XR, EMS 6 ft Extended Range, Telephone, 30/Case RoHS: Compliant | 0 |
|
$17.4800 / $22.7800 | Order Now |