Part Details for 1400770 (ALTERNATE: SAC-3P-M12MS/1 5-PUR/A-1L-Z) by Phoenix Contact
Overview of 1400770 (ALTERNATE: SAC-3P-M12MS/1 5-PUR/A-1L-Z) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1400770 (ALTERNATE: SAC-3P-M12MS/1 5-PUR/A-1L-Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70550167
|
RS | Cable Assembly, M12 Male, Straight, 3 Positions, 1.5m, Valve Connector Series | Phoenix Contact 1400770 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$31.8600 / $35.4000 | Buy Now |