Part Details for 14-C10341127 by Treston House
Overview of 14-C10341127 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-C10341127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4335
|
Newark | 30" X 80" Concept Motor Frame With Grey Esd Laminate Work Surface |Treston 14-C10341127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,223.9300 / $5,853.7600 | Buy Now |
DISTI #
73851097
|
RS | Concept Motor Frame with Grey Esd Laminate Work Surface, 30" x 80 | Treston 14-C10341127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,788.9200 | RFQ |
DISTI #
10059294
|
Techni-Tool, Inc. | Treston 14-C10341127 Concept Motor Frame, ESD Laminate Surface, Gray, 30"x80" | 0 |
|
$5,292.7300 | Buy Now |
DISTI #
10059294
|
TestEquity LLC | Treston 14-C10341127 Concept Motor Frame, ESD Laminate Surface, Gray, 30"x80" | 0 |
|
$5,292.7300 | Buy Now |