Part Details for 14-C10341121 by Treston House
Overview of 14-C10341121 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-C10341121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2751
|
Newark | 30" X 48" Concept Motor Frame With Grey Non-Esd Laminate Work Surface |Treston 14-C10341121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,631.7700 / $5,190.2100 | Buy Now |
DISTI #
73851094
|
RS | Concept Motor Frame with Grey Non-Esd Laminate Work Surface, 30" x 48 | Treston 14-C10341121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,132.7200 | RFQ |
DISTI #
10059291
|
Techni-Tool, Inc. | Treston 14-C10341121 Concept Motor Frame, Non-ESD Laminate Surface, Gray, 30"x48" | 0 |
|
$4,692.7700 | Buy Now |
DISTI #
10059291
|
TestEquity LLC | Treston 14-C10341121 Concept Motor Frame, Non-ESD Laminate Surface, Gray, 30"x48" | 0 |
|
$4,692.7700 | Buy Now |