Part Details for 14-0595-0062 by Kester
Overview of 14-0595-0062 by Kester
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-0595-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-0595-0062-ND
|
DigiKey | SOLDER SOLID WIRE .062" 1LB SPL Min Qty: 200 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6794 | Buy Now |
DISTI #
533-14-0595-0062
|
Mouser Electronics | Solder Sn5Pb95 SLD .062 WIRE 1LB SPL RoHS: Not Compliant | 0 |
|
$25.4900 | Order Now |
|
Onlinecomponents.com | Wire Solder - Pb95Sn5 (95/5) - 0.062" (1.57mm) Diameter - 574 to 597°F (301 to 314°C) Melting Point - 14 AWG, 16 SWG - Leaded - Spool 1 lb (454 g). |
55 In Stock |
|
$16.5400 / $22.5100 | Buy Now |
DISTI #
71287124
|
Verical | Solid Wire For Soldering Applications Min Qty: 4 Package Multiple: 2 Date Code: 2321 | Americas - 54 |
|
$21.8474 / $29.0077 | Buy Now |
|
Master Electronics | Wire Solder - Pb95Sn5 (95/5) - 0.062" (1.57mm) Diameter - 574 to 597°F (301 to 314°C) Melting Point - 14 AWG, 16 SWG - Leaded - Spool 1 lb (454 g). |
55 In Stock |
|
$16.5400 / $22.5100 | Buy Now |
DISTI #
488SO562
|
Techni-Tool, Inc. | Kester 14-0595-0062 Solder Wire, Solid Core, Leaded, Sn5Pb95, 0.062" (1.57 mm), Halogen Free | 0 |
|
$23.0000 | Buy Now |
DISTI #
488SO562
|
TestEquity LLC | Kester 14-0595-0062 Solder Wire, Solid Core, Leaded, Sn5Pb95, 0.062" (1.57 mm), Halogen Free | 0 |
|
$23.0000 | Buy Now |