Part Details for 13RS150051 by Essentra Components
Overview of 13RS150051 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS150051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS150051-ND
|
DigiKey | ROUND SPACER, .397 ID, 1.500 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
223 In Stock |
|
$0.9664 / $2.1900 | Buy Now |
DISTI #
144-13RS150051
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .397 ID, 1.500 OD, .500 Length, Natural, Nylon, 3/8 (M10) Screw RoHS: Compliant | 0 |
|
$0.9600 / $1.8700 | Order Now |
DISTI #
72024400
|
RS | Round Spacer, .397 ID, 1.500 OD, .500 Length | Essentra Components 13RS150051 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.4830 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 10.1 mm (0.397 in) - 38.1 mm (1.500 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.4394 / $0.6149 | Buy Now |