Part Details for 13RS025009 by Essentra Components
Overview of 13RS025009 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS025009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS025009-ND
|
DigiKey | ROUND SPACER, .195 ID, .250 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
328 In Stock |
|
$0.0304 / $0.1000 | Buy Now |
DISTI #
144-13RS025009
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .195 ID, .250 OD, .195 Length, Natural, Nylon, #10 Screw RoHS: Compliant | 0 |
|
$0.0290 / $0.1000 | Order Now |
DISTI #
72923376
|
RS | Round Spacer, .195"ID, .25"OD, .195" L, Natural Nylon 6/6 | Essentra Components 13RS025009 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0228 | Buy Now |
|
Onlinecomponents.com | Unthreaded Spacer - 5 mm (0.195 in) - 6.4 mm (0.250 in) - 5 mm (0.195 in) RoHS: Compliant | 0 |
|
$0.0207 / $0.0351 | Buy Now |
|
Onlinecomponents.com | Unthreaded Spacer - 5 mm (0.195 in) - 6.4 mm (0.250 in) - 5 mm (0.195 in) RoHS: Compliant | 0 |
|
$0.0199 / $0.0309 | Buy Now |