Part Details for 13FR200E-T by Ohmite Mfg Co
Results Overview of 13FR200E-T by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13FR200E-T Information
13FR200E-T by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 13FR200E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK5067
|
Newark | 3W 10 Series 0.2 Ohm 1% Current Sense/ Reel Rohs Compliant: Yes |Ohmite 13FR200E-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-13FR200E-TTR-ND
|
DigiKey | RES 0.2 OHM 1% 3W AXIAL Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9875 | Buy Now |
DISTI #
588-13FR200E-T
|
Mouser Electronics | Current Sense Resistors - Through Hole .2 OHM 1% 3W RoHS: Compliant | 0 |
|
$0.9750 / $1.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
87666716
|
Verical | 3W 10 SERIES 0.2 OHM 1% Current Sense Min Qty: 1000 Package Multiple: 1000 Date Code: 2504 | Americas - 1000 |
|
$1.1223 | Buy Now |
DISTI #
13FR200ET
|
TTI | Current Sense Resistors - Through Hole .2 OHM 1% 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$1.3200 | Buy Now |
DISTI #
13FR200E-T
|
TTI | Current Sense Resistors - Through Hole .2 OHM 1% 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0100 / $1.1300 | Buy Now |