Part Details for 1393217-4 by TE Connectivity
Overview of 1393217-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393217-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8166
|
Newark | Re030012 |Amp Te Connectivity 1393217-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
29AK4622
|
Newark | Power Relay, Spst-No, 12Vdc, 6A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:6A, Product Range:Re Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 1393217-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
AMP1393217-4
|
Heilind Electronics | RE030012 | Americas - 21 in Stock |
|
Buy Now | |
DISTI #
77306905
|
Verical | Power Relay 12VDC 6A SPST-NO(20x10x10.6)mm THT Min Qty: 22 Package Multiple: 1 | Americas - 464 |
|
$3.8841 / $4.4286 | Buy Now |
|
Bristol Electronics | 5257 |
|
RFQ | ||
DISTI #
1393217-4
|
TTI | General Purpose Relays RE030012 Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
AMP1393217-4
|
Interstate Connecting Components | RE030012 | 7 |
|
Buy Now | |
DISTI #
1393217-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 15A 12VDC 720Ohm Through Hole (Alt: 1393217-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
1393217-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 15A 12VDC 720Ohm Through Hole (Alt: 1393217-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1393217-4
1393217-4 CAD Models
1393217-4 Part Data Attributes:
|
1393217-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393217-4
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 20mm x 10mm x 10.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
Alternate Parts for 1393217-4
This table gives cross-reference parts and alternative options found for 1393217-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393217-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393217-1 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount | TE Connectivity | 1393217-4 vs 1393217-1 |
1393217-8 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount | TE Connectivity | 1393217-4 vs 1393217-8 |