Part Details for 13850159 by Aptiv PLC
Overview of 13850159 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13850159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13850159
|
Mouser Electronics | Automotive Connectors LOCK MLK 1.2 .6 24W BLACK RoHS: Compliant | 532 |
|
$0.5910 / $1.0500 | Buy Now |
DISTI #
VDP:6627_25467217
|
Arrow Electronics | 24 Way Black 1.2x0.6 Female Connector Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks | Americas - 1200 |
|
$0.2598 | Buy Now |
DISTI #
79936165
|
Verical | 24 Way Black 1.2x0.6 Female Connector Min Qty: 1200 Package Multiple: 1200 | Americas - 1200 |
|
$0.2207 | Buy Now |
DISTI #
13850159
|
TTI | Automotive Connectors LOCK MLK 1.2 .6 24W BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.3700 | Buy Now |
DISTI #
13850159
|
Power and Signal Group | LOCK INRConnectorECT MIXED24 BLK | 1200 |
|
$0.3160 | RFQ |