Part Details for 1376290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1376290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1376290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6823
|
Newark | Bll 3.50/07/180 3.2Sn Bk Tu |Weidmuller 1376290000 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $10.6300 | Buy Now |
DISTI #
1376290000-ND
|
DigiKey | BLL 3.50/07/180 3.2SN BK TU Min Qty: 22 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4500 | Buy Now |
DISTI #
1376290000
|
Avnet Americas | Connector Shrouded Female Header 7 Position 3.5mm Solder Straight Through Hole Black Tube (Alt: 1376290000) Min Qty: 22 Package Multiple: 22 | 0 |
|
RFQ | |
DISTI #
470-1376290000
|
Mouser Electronics | Headers & Wire Housings BLL 3.50/07/180 3.2SN BK TU RoHS: Compliant | 0 |
|
$5.5900 / $9.3800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.1600 / $6.8700 | Buy Now | |
DISTI #
1376290000
|
Avnet Americas | Connector Shrouded Female Header 7 Position 3.5mm Solder Straight Through Hole Black Tube (Alt: 1376290000) Min Qty: 22 Package Multiple: 22 | 0 |
|
RFQ |