-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CST-100 II CONTACT 15 GOLD PLT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3976
|
Newark | Cst-100 Ii Contact 15 Gold Plt Rohs Compliant: Yes |Amp Te Connectivity 1375819-2 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 16500 |
|
$0.1100 / $0.1200 | Buy Now |
DISTI #
02H0003
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Cst-100 Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Cst-100 Ii Housings Rohs Compliant: Yes |Amp Te Connectivity 1375819-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29558 |
|
$0.1610 / $0.2670 | Buy Now |
DISTI #
A100454CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20242 In Stock |
|
$0.1084 / $0.2400 | Buy Now |
DISTI #
1375819-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1375819-2) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 5 Days Container: Reel | 165005500 Factory Stock |
|
$0.1093 / $0.1197 | Buy Now |
DISTI #
02H0003
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 02H0003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 29558 Partner Stock |
|
$0.1720 / $0.2670 | Buy Now |
DISTI #
571-13758192
|
Mouser Electronics | Headers & Wire Housings 0.1" CONTACT Reel of 5500 RoHS: Compliant | 33000 |
|
$0.1240 / $0.1310 | Buy Now |
DISTI #
571-13758192-CT
|
Mouser Electronics | Headers & Wire Housings 0.1" CONTACT Cut Strip of 100 RoHS: Compliant | 9600 |
|
$0.2030 | Buy Now |
DISTI #
571-13758192-MR
|
Mouser Electronics | Headers & Wire Housings 0.1" CONTACT Reel of 1000 RoHS: Compliant | 10000 |
|
$0.1550 | Buy Now |
DISTI #
V72:2272_11464397
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 Container: Cut Strips | Americas - 40540 |
|
$0.1229 / $0.1344 | Buy Now |
DISTI #
V36:1790_11464397
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R Min Qty: 5500 Package Multiple: 5500 Lead time: 12 Weeks Date Code: 2406 | Americas - 22000 |
|
$0.1084 / $0.1217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375819-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375819-2
TE Connectivity
CST-100 II CONTACT 15 GOLD PLT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING THICKNES: 50 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CST-100 II CONNECTOR | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1375819-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375819-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1375819-1 | CST-100 II CONTACT TIN PLT | TE Connectivity | 1375819-2 vs 1375819-1 |