Part Details for 13595247 by Aptiv PLC
Overview of 13595247 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 13595247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13595247
|
Mouser Electronics | Automotive Connectors CONN 20 F MIC/P 100W GRA SLD RoHS: Compliant | 1448 |
|
$3.5500 / $6.3400 | Buy Now |
DISTI #
13595247-B
|
TTI | Automotive Connectors CONN MIC/P 100 20W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$2.2200 | Buy Now |
DISTI #
13595247
|
TTI | Automotive Connectors CONN 20 F MIC/P 100W GRA SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
13595247
|
Avnet Abacus | Conn Housing F 20 POS 3.4mm ST Cable Mount (Alt: 13595247) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 13595247
13595247 CAD Models
13595247 Part Data Attributes:
|
13595247
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13595247
Aptiv PLC
Combination Line Connector, 20 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.405 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |