Part Details for 135111-07-06.00 by Amphenol RF
Overview of 135111-07-06.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-07-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5446
|
Newark | Sma Right Angle Plug To Sma Straight Bulkhead Jack Rg-142 50 Ohm 6 Inches (152 Mm) |Amphenol Rf 135111-07-06.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4100 / $30.9300 | Buy Now |
DISTI #
ACX1711-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.5252 | Buy Now |
DISTI #
70032920
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, RIGHT ANGLE PLUG TO BULKHEAD JACK, RG-142, | Amphenol RF 135111-07-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8100 | RFQ |
DISTI #
AMR135111-07-06.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-142 cable 6 inches RoHS: Compliant | 0 |
|
$20.1900 / $33.2000 | Buy Now |
DISTI #
AMR135111-07-06.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-07-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.8800 / $24.1800 | Buy Now |
DISTI #
56500.1
|
TestEquity LLC | Amphenol RF 135111-07-06.00 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, RG-142, 6" L, 50 Ohm | 0 |
|
$32.9200 | Buy Now |