Part Details for 135101-01-36.00 by Amphenol RF
Overview of 135101-01-36.00 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-01-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7741
|
Newark | Coaxial Cable Assembly, Rg-316, 36In, Black, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm Rohs Compliant: Yes |Amphenol Rf 135101-01-36.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$20.1600 / $25.7100 | Buy Now |
DISTI #
ACX1570-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
549 In Stock |
|
$13.8006 / $21.1500 | Buy Now |
DISTI #
70032201
|
RS | Cable Assembly, Straight Plug To Straight Plug, Rg-316/U, 36 in, SMA Series | Amphenol RF 135101-01-36.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$19.0400 / $21.1500 | Buy Now |
DISTI #
AMR135101-01-36.00
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.7344 / $20.9355 | Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-316 cable - 3 feet RoHS: Compliant |
59 In Stock |
|
$12.8800 / $22.7600 | Buy Now |
DISTI #
51486055
|
Verical | Cable Assembly Coaxial 0.914m SMA to SMA M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 1516 | Americas - 57 |
|
$18.9203 / $28.0641 | Buy Now |
DISTI #
135101-01-36.00
|
TME | Cable, SMA,both sides, 0.914m, male, male, straight, straight Min Qty: 1 | 0 |
|
$18.5200 / $26.4500 | RFQ |
DISTI #
AMR135101-01-36.00
|
Interstate Connecting Components | 0 |
|
$16.7344 / $20.9355 | Buy Now | |
DISTI #
Amphenol RF 135101-01-36.00
|
PEI Genesis | SMA M-M STR 36" RG316 | 0 |
|
Buy Now | |
DISTI #
135101-01-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.0600 / $16.6400 | Buy Now |