-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7739
|
Newark | Coaxial Cable Assembly, Sma P-P, Rg-316, 12In, Black, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 135101-01-12.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$15.8900 / $20.2600 | Buy Now |
DISTI #
82AC1042
|
Newark | Sma Straight Plug To Sma Straight Plug On Rg-316 Cable, 12 Inches Rohs Compliant: Yes |Amphenol Rf 135101-01-12.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3700 / $15.8900 | Buy Now |
DISTI #
ACX1568-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
512 In Stock |
|
$11.0357 / $16.7400 | Buy Now |
DISTI #
V36:1790_07758803
|
Arrow Electronics | Cable Assembly Coaxial 0.304m SMA to SMA M-M Bag Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 | Americas - 132 |
|
$8.8270 / $12.4831 | Buy Now |
DISTI #
V99:2348_07758803
|
Arrow Electronics | Cable Assembly Coaxial 0.304m SMA to SMA M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2150 | Americas - 9 |
|
$10.9530 / $13.3980 | Buy Now |
DISTI #
70032199
|
RS | Cable Assembly, Straight Plug To Straight Plug, Rg-316/U, 12 in, SMA Series | Amphenol RF 135101-01-12.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$14.9000 / $16.7400 | Buy Now |
DISTI #
AMR135101-01-12.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
$12.0000 / $16.5000 | Buy Now |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-316 cable - 50 Ohm - 12 inches. RoHS: Compliant |
150 In Stock |
|
$9.9800 / $16.9000 | Buy Now |
DISTI #
51486625
|
Verical | Cable Assembly Coaxial 0.304m SMA to SMA M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 1825 | Americas - 145 |
|
$13.8291 / $20.8385 | Buy Now |
DISTI #
135101-01-12.00
|
TME | Cable, SMA,both sides, 0.305m, male, male, straight, straight Min Qty: 1 | 0 |
|
$14.6100 / $20.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy