Part Details for 1341240200 by Weidmüller Interface GmbH & Co. KG
Overview of 1341240200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1341240200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1341240200-ND
|
DigiKey | SAIE-M12S-8S2.0U HW Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$33.9800 | Buy Now |
DISTI #
1341240200
|
Avnet Americas | Cable Assembly PUR 2m 8 Position M12 Circular Plug - Bulk (Alt: 1341240200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1341240200
|
Mouser Electronics | Circular Metric Connectors SAIE-M12S-8S2.0U HW RoHS: Compliant | 0 |
|
$25.1600 / $33.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.1900 / $32.0200 | Buy Now | |
DISTI #
1341240200
|
Avnet Americas | Cable Assembly PUR 2m 8 Position M12 Circular Plug - Bulk (Alt: 1341240200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |