Part Details for 1341240050 by Weidmüller Interface GmbH & Co. KG
Overview of 1341240050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1341240050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6712
|
Newark | Saie-M12S-8S0.5U Hw |Weidmuller 1341240050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7200 / $33.6000 | Buy Now |
DISTI #
1341240050-ND
|
DigiKey | SAIE-M12S-8S0.5U HW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1900 | Buy Now |
DISTI #
1341240050
|
Avnet Americas | Cable Assembly 8 Position M12 Circular Plug PUR 0.25mm² 0.5m - Bulk (Alt: 1341240050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1341240050
|
Mouser Electronics | Fixed Terminal Blocks SAIE-M12S-8S0.5U HW RoHS: Compliant | 0 |
|
$24.7800 / $27.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.7700 / $27.5000 | Buy Now | |
DISTI #
1341240050
|
Avnet Americas | Cable Assembly 8 Position M12 Circular Plug PUR 0.25mm² 0.5m - Bulk (Alt: 1341240050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |