Part Details for 1338210-3 by TE Connectivity
Overview of 1338210-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338210-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1338210-3-ND
|
DigiKey | CRIMPER, MODIFIED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1338210-3
|
Avnet Americas | CRIMPER, MODIFIED - Bulk (Alt: 1338210-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1338210-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER MODIFIED | 3 |
|
$174.9900 / $193.7400 | Buy Now |
DISTI #
AMP1338210-3
|
Heilind Electronics | CRIMPER, MODIFIED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMPER, MODIFIED |
3 In Stock |
|
$121.3400 / $173.2100 | Buy Now |
DISTI #
51526404
|
Verical | Spare Crimp Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1346 | Americas - 2 |
|
$211.7482 / $213.5758 | Buy Now |
DISTI #
1338210-3
|
Avnet Americas | CRIMPER, MODIFIED - Bulk (Alt: 1338210-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1338210-3
|
Interstate Connecting Components | CRIMPER, MODIFIED | 0 |
|
Buy Now | |
|
Powell Electronics | Hand Tools CRIMPER MODIFIED Min Qty: 1 | 3 |
|
$140.3800 / $192.3100 | Buy Now |
DISTI #
3170873
|
Farnell | CRIMPER, MODIFIED RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$187.1782 | Buy Now |
Part Details for 1338210-3
1338210-3 CAD Models
1338210-3 Part Data Attributes:
|
1338210-3
TE Connectivity
Buy Now
|
Compare Parts:
1338210-3
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |