Part Details for 1330-26-1-0500-002-1-TS by CnC Tech LLC
Overview of 1330-26-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330-26-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN109W-500-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
5000 In Stock |
|
$0.3466 / $0.4319 | Buy Now |
DISTI #
CN109W-25-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$11.3517 / $17.4200 | Buy Now |
DISTI #
CN109W-50-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$22.0685 / $32.1800 | Buy Now |
DISTI #
CN109W-100-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$42.1948 / $58.6200 | Buy Now |
|
Onlinecomponents.com | FEP Hook-Up Wire - UL1330 - 26AWG - 600V - 200°C to -80°C - White - 500Ft Reel | 0 |
|
$162.6100 / $340.6000 | Buy Now |