Part Details for 1327G7FP by Anderson Power Products
Overview of 1327G7FP by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327G7FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4108
|
Newark | Plug And Socket Connector Housing, Product Range:Pp15/45 Powerpole Series, Gender:Hermaphroditic, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Pp15/45 Power, Ground Wire, Or Pcb Contacts, Colour:White Rohs Compliant: Yes |Anderson Power Products 1327G7FP Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.6300 | Buy Now |
DISTI #
2243-1327G7FP-ND
|
DigiKey | CONN HSG 1POS WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1062 In Stock |
|
$0.8102 / $1.5600 | Buy Now |
DISTI #
879-1327G7FP
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 FINGERPROOF HOUSING ONLY, WHITE RoHS: Compliant | 2009 |
|
$0.6290 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Power Housing Connector - 1 Position - 55A 600V - Blade Type - Non-Gendered, Self Mating - Crimp Termination - White. RoHS: Compliant | Alternative Product Available |
|
$0.5800 / $0.9110 | Buy Now |
DISTI #
1327G7FP
|
TME | Plug, DC supply, Powerpole®,PP15/45, hermaphrodite, for cable Min Qty: 1 | 0 |
|
$1.0800 / $1.4100 | RFQ |
DISTI #
000000000002367506
|
Sager | Heavy Duty Power Connectors PP15/45 FINGERPROOF HOUSING ONLY, WHITE Min Qty: 200 | 0 |
|
$0.8558 / $1.1900 | Buy Now |
|
Master Electronics | Power Housing Connector - 1 Position - 55A 600V - Blade Type - Non-Gendered, Self Mating - Crimp Termination - White. RoHS: Compliant | Alternative Product Available |
|
$0.5800 / $0.9110 | Buy Now |