Part Details for 1327G6FP-BK by Anderson Power Products
Overview of 1327G6FP-BK by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327G6FP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8459
|
Newark | Plug And Socket Connector Housing, Product Range:Pp15/45 Powerpole Series, Gender:Hermaphroditic, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Pp15/45 Power, Ground Wire, Or Pcb Contacts, Colour:Black Rohs Compliant: Yes |Anderson Power Products 1327G6FP-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 904 |
|
$0.5090 / $0.9220 | Buy Now |
DISTI #
2243-1327G6FP-BK-ND
|
DigiKey | CONN HSG 1POS BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5146 In Stock |
|
$0.4862 / $0.9700 | Buy Now |
DISTI #
879-1327G6FP-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 FINGERPROOF HSG ONLY BLK -BULK RoHS: Compliant | 32443 |
|
$0.3840 / $0.8200 | Buy Now |
DISTI #
70162012
|
RS | Conn Rect PowerPoleHousing PP15/45Series Black 15A 600V Fingerproof | Anderson Power Products 1327G6FP-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1316 |
|
$0.6600 / $0.9900 | Buy Now |
|
Onlinecomponents.com | HSG/SP PP15/45 FING.PRF.BLK. RoHS: Compliant |
5183 In Stock 13000 On Order |
|
$0.3702 / $0.6938 | Buy Now |
DISTI #
67388410
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Min Qty: 100 Package Multiple: 50 | Americas - 5150 |
|
$0.5079 / $0.9636 | Buy Now |
|
Quest Components | HEAVY DUTY POWER CONNECTORS PP15/45 FINGERPROOF | 144 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
000000000002398693
|
Sager | Heavy Duty Power Connectors PP15/45 FINGERPROOF HSG ONLY BLK -BULK Min Qty: 1 | 12362 |
|
$0.5876 / $0.8177 | Buy Now |
|
Master Electronics | HSG/SP PP15/45 FING.PRF.BLK. RoHS: Compliant |
5183 In Stock 13000 On Order |
|
$0.3702 / $0.6938 | Buy Now |