Part Details for 1327G21-BK by Anderson Power Products
Overview of 1327G21-BK by Anderson Power Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327G21-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1360
|
Newark | Plug/Rcpt Housing, 1Pos, Pc, Brown, Product Range:Powerpole Pp15-45 Series, Gender:Plug, Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Anderson Powerpole Pp15-45 Series Power Contacts Rohs Compliant: Yes |Anderson Power Products 1327G21-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2285 |
|
$0.3510 / $0.4150 | Buy Now |
DISTI #
2243-1327G21-BK-ND
|
DigiKey | CONN HSG 1POS BROWN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3938 In Stock |
|
$0.3136 / $0.7400 | Buy Now |
DISTI #
879-1327G21-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 HOUSING ONLY BROWN - BULK RoHS: Compliant | 7527 |
|
$0.3130 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Conn Housing 1 POS Crimp ST Cable Mount Bulk RoHS: Compliant |
8704 In Stock |
|
$0.3008 / $0.5432 | Buy Now |
DISTI #
60857340
|
Verical | Conn Housing 1 POS Crimp ST Cable Mount Brown Bulk Automotive Min Qty: 100 Package Multiple: 50 Date Code: 2130 | Americas - 8700 |
|
$0.3936 / $0.7544 | Buy Now |
DISTI #
79005419
|
Verical | Conn Housing 1 POS Crimp ST Cable Mount Brown Bulk Automotive Min Qty: 121 Package Multiple: 1 | Americas - 2285 |
|
$0.6066 / $0.6777 | Buy Now |
DISTI #
000000000002398687
|
Sager | Heavy Duty Power Connectors PP15/45 HOUSING ONLY BROWN - BULK Min Qty: 1 | 324 |
|
$0.3228 / $0.4419 | Buy Now |
DISTI #
2949398
|
element14 Asia-Pacific | PLUG/RCPT HOUSING, 1POS, PC, BROWN RoHS: Compliant Min Qty: 1 Container: Each | 2385 |
|
$0.3307 / $0.6230 | Buy Now |
DISTI #
2949398
|
Farnell | PLUG/RCPT HOUSING, 1POS, PC, BROWN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2385 |
|
$0.4082 / $0.7413 | Buy Now |
|
Master Electronics | Conn Housing 1 POS Crimp ST Cable Mount Bulk RoHS: Compliant |
8704 In Stock |
|
$0.3008 / $0.5432 | Buy Now |
Part Details for 1327G21-BK
1327G21-BK CAD Models
1327G21-BK Part Data Attributes:
|
1327G21-BK
Anderson Power Products
Buy Now
|
Compare Parts:
1327G21-BK
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |