Part Details for 1327G16FP by Anderson Power Products
Overview of 1327G16FP by Anderson Power Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327G16FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5457
|
Newark | Conn Housing, Hermaphroditic, 1Pos, Product Range:Powerpole 15-45 Series, Gender:Hermaphroditic, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Anderson Powerpole 15-45 Series Power Contacts Rohs Compliant: Yes |Anderson Power Products 1327G16FP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$1.0400 / $1.8800 | Buy Now |
DISTI #
2243-1327G16FP-ND
|
DigiKey | CONN HSG 1POS YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
156 In Stock |
|
$0.8102 / $1.5600 | Buy Now |
DISTI #
879-1327G16FP
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45-HSG W/SPG FING. PROF.- YELLOW RoHS: Compliant | 11950 |
|
$0.5450 / $1.1300 | Buy Now |
DISTI #
72286125
|
RS | C-Powerpoles 10 / 45, PP15/45-HSG W/SPG FING. PROF.- YELLOW | Anderson Power Products 1327G16FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 195 |
|
$1.1700 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 1 POS ST Cable Mount Yellow RoHS: Compliant | Alternative Product Available |
|
$0.5800 / $0.9110 | Buy Now |
DISTI #
1327G16FP
|
TME | Plug, DC supply, Powerpole®,PP15/45, hermaphrodite, for cable Min Qty: 1 | 0 |
|
$1.0800 / $1.4100 | RFQ |
DISTI #
000000000005232111
|
Sager | Heavy Duty Power Connectors PP15/45 HSG YEL FNGR PRF Min Qty: 200 | 0 |
|
$0.8558 / $1.1900 | Buy Now |
DISTI #
4137056
|
element14 Asia-Pacific | CONN HOUSING, HERMAPHRODITIC, 1POS RoHS: Compliant Min Qty: 1 Container: Each | 97 |
|
$0.8268 / $1.2032 | Buy Now |
DISTI #
4137056
|
Farnell | CONN HOUSING, HERMAPHRODITIC, 1POS RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 97 |
|
$1.1111 / $2.0042 | Buy Now |
|
Master Electronics | Conn Housing F 1 POS ST Cable Mount Yellow RoHS: Compliant | Alternative Product Available |
|
$0.5800 / $0.9110 | Buy Now |