Part Details for 1327G16FP-BK by Anderson Power Products
Overview of 1327G16FP-BK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327G16FP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0481
|
Newark | Pp15/45-Hsg W/Spg-Yellow F.p. Rohs Compliant: Yes |Anderson Power Products 1327G16FP-BK Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7230 / $0.8000 | Buy Now |
DISTI #
2243-1327G16FP-BK-ND
|
DigiKey | CONN HSG 1POS YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4805 In Stock |
|
$0.4460 / $0.9700 | Buy Now |
DISTI #
879-1327G16FP-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 FINGERPROOF HSG ONLY YLW -BULK RoHS: Compliant | 8340 |
|
$0.4450 / $0.8000 | Buy Now |
DISTI #
71530789
|
RS | Rectangular High Current Connector PP15/45-HSG W/SPG-YELLOW F.P. | Anderson Power Products 1327G16FP-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1139 |
|
$0.6500 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Power Housing Connector - 1 Position - 55A 600V - Blade Type - Non-Gendered - Spring Retention - Finger Proof - Yellow - Bulk. RoHS: Compliant |
4766 In Stock |
|
$0.4319 / $0.6959 | Buy Now |
DISTI #
71282880
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Min Qty: 100 Package Multiple: 50 Date Code: 2144 | Americas - 4750 |
|
$0.9047 | Buy Now |
DISTI #
000000000003143153
|
Sager | Heavy Duty Power Connectors PP15/45 FINGERPROOF HSG ONLY YLW -BULK Min Qty: 2500 | 0 |
|
$0.6058 | Buy Now |
|
Master Electronics | Power Housing Connector - 1 Position - 55A 600V - Blade Type - Non-Gendered - Spring Retention - Finger Proof - Yellow - Bulk. RoHS: Compliant |
4766 In Stock |
|
$0.4319 / $0.6959 | Buy Now |