Part Details for 1327G16-BK by Anderson Power Products
Overview of 1327G16-BK by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327G16-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K0756
|
Newark | Plug And Socket Housing, Product Range:Pp15/45 Powerpole Series, Gender:Hermaphroditic, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Pp15/45 Power, Ground Wire, Or Pcb Contacts, Colour:Yellow Rohs Compliant: Yes |Anderson Power Products 1327G16-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2806 |
|
$0.3460 / $0.6270 | Buy Now |
DISTI #
2243-1327G16-BK-ND
|
DigiKey | CONN HSG 1POS YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8734 In Stock |
|
$0.3484 / $0.7400 | Buy Now |
DISTI #
879-1327G16-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 HOUSING ONLY YELLOW - BULK RoHS: Compliant | 26456 |
|
$0.3380 / $0.7100 | Buy Now |
DISTI #
70162009
|
RS | Connector Power Heavy Duty PP15/45 HOUSING ONLY YELLOW - BULK | Anderson Power Products 1327G16-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1906 |
|
$0.4960 / $0.7400 | Buy Now |
|
Onlinecomponents.com | PP15/45-HSG W/SPG-YELLOW RoHS: Compliant |
4769 On Order |
|
$0.2844 / $0.5604 | Buy Now |
DISTI #
000000000002398684
|
Sager | Heavy Duty Power Connectors PP15/45 HOUSING ONLY YELLOW - BULK Min Qty: 1 | 6172 |
|
$0.4071 / $0.5665 | Buy Now |
DISTI #
1421907
|
element14 Asia-Pacific | PLUG AND SOCKET HOUSING RoHS: Compliant Min Qty: 1 Container: Each | 2841 |
|
$0.4392 / $0.9300 | Buy Now |
DISTI #
1421907
|
Farnell | PLUG AND SOCKET HOUSING RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2806 |
|
$0.3682 / $0.6676 | Buy Now |
|
Master Electronics | PP15/45-HSG W/SPG-YELLOW RoHS: Compliant |
4769 On Order |
|
$0.2844 / $0.5604 | Buy Now |