-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6158
|
Newark | Conn, Housing, Rcpt, 1Pos, Product Range:Powerpole Pp15-45 Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Anderson Pp15-45 Series Power Contacts Rohs Compliant: Yes |Anderson Power Products 1327FP Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.2300 | Buy Now |
DISTI #
2243-1327FP-ND
|
DigiKey | CONN HSG 1POS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1658 In Stock |
|
$0.8102 / $1.5600 | Buy Now |
DISTI #
879-1327FP
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 FINGERPROOF HOUSING ONLY, RED RoHS: Compliant | 13777 |
|
$0.5450 / $1.1200 | Buy Now |
DISTI #
70237082
|
RS | Conn Rect PowerPoleHousing PP15/45Series Red 15A 600V Fingerproof | Anderson Power Products 1327FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 986 |
|
$1.1700 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 1 POS Crimp ST Cable Mount Red RoHS: Compliant | Alternative Product Available |
|
$0.5800 / $0.9110 | Buy Now |
|
Quest Components | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 208 |
|
$0.6143 / $1.3164 | Buy Now |
|
Quest Components | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 56 |
|
$1.0000 / $2.0000 | Buy Now |
DISTI #
1327FP
|
TME | Plug, DC supply, Powerpole®,PP15/45, hermaphrodite, for cable Min Qty: 1 | 2 |
|
$1.2200 / $1.6000 | Buy Now |
DISTI #
000000000002367493
|
Sager | Heavy Duty Power Connectors PP15/45 FINGERPROOF HOUSING ONLY, RED Min Qty: 1 | 0 |
|
$1.0100 / $1.4100 | Buy Now |
DISTI #
SMC-1327FP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1799 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy