Part Details for 13275 by Desco Industries Inc
Overview of 13275 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2563
|
Newark | Anti Static Esd Shielding Bag, Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:14", Length - Metric:355Mm, Width - Imperial:10", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Resealable, Product Range:-, Height:14" Rohs Compliant: Yes |Desco 13275 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$59.7000 | Buy Now |
DISTI #
13275-ND
|
DigiKey | BAG STATIC SHLD MTL OUT 10"X14" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
334 In Stock |
|
$0.6000 | Buy Now |
DISTI #
809-13275
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT,ZIP 10IN x 14IN, 100 EA/PACK | 0 |
|
$63.3600 / $66.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$45.2500 / $78.8300 | Buy Now | |
DISTI #
548ST132
|
Techni-Tool, Inc. | Desco 13275 Bag, Statshield, Metal-Out, Zip 10" X 14", 100/Pack | 4 |
|
$59.7000 | Buy Now |
DISTI #
548ST132
|
TestEquity LLC | Desco 13275 Bag, Statshield, Metal-Out, Zip 10" X 14", 100/Pack | 4 |
|
$59.7000 | Buy Now |