Part Details for 13270 by Desco Industries Inc
Overview of 13270 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2562
|
Newark | Anti-Static Esd Shielding Bag, Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:10", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Resealable, Esd Storage Type:Bag, Height:12" Rohs Compliant: Na |Desco 13270 Min Qty: 15 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$63.8600 | Buy Now |
DISTI #
13270-ND
|
DigiKey | BAG STATIC SHLD MTL OUT 10"X12" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
180 In Stock |
|
$0.5500 | Buy Now |
DISTI #
809-13270
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT,ZIP 10IN x 12IN, 100 EA/PACK RoHS: Compliant | 12 |
|
$55.0600 / $57.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.0200 / $67.0900 | Buy Now | |
DISTI #
548ST13270
|
Techni-Tool, Inc. | Desco 13270 Statshield® Transparent Metal Out ESD Shielding Bags, Zip Top, 10"x12", 100/Pkg | 0 |
|
$55.0500 | Buy Now |
DISTI #
548ST13270
|
TestEquity LLC | Desco 13270 Statshield® Transparent Metal Out ESD Shielding Bags, Zip Top, 10"x12", 100/Pkg | 0 |
|
$55.0500 | Buy Now |