Part Details for 1327 by Heyco
Overview of 1327 by Heyco
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1327-ND
|
DigiKey | SR 11-2 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11431 In Stock |
|
$0.1461 / $0.3000 | Buy Now |
DISTI #
836-1327
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 11-2 RoHS: Compliant | 5569 |
|
$0.1430 / $0.2200 | Buy Now |
DISTI #
72139185
|
RS | Strain Relief Bushing, .625", .125" Panel Thickness, Black | Heyco 1327 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4624 |
|
$0.2520 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1135 | Buy Now |
|
Bisco Industries | 1768 |
|
Buy Now | ||
DISTI #
HEY1327
|
Heilind Electronics | SR 11-2 BLACK | Americas - 1296 in Stock |
|
$0.1599 / $0.2247 | Buy Now |
|
Onlinecomponents.com | SR 11-2 BLACK Heyco® Original Strain Relief Bushings Right Angle for Round Cables |
21 In Stock |
|
$0.0896 / $0.1779 | Buy Now |
DISTI #
66756620
|
Verical | Cable Accessories Bushing Nylon Black Min Qty: 39 Package Multiple: 1 | Americas - 1640 |
|
$1.8071 | Buy Now |
DISTI #
66762906
|
Verical | Cable Accessories Bushing Nylon Black Min Qty: 39 Package Multiple: 1 | Americas - 128 |
|
$1.8071 | Buy Now |
DISTI #
HEY1327
|
Interstate Connecting Components | SR 11-2 BLACK | 302 |
|
$0.1599 / $0.2247 | Buy Now |
Part Details for 1327
1327 CAD Models
1327 Part Data Attributes:
|
1327
Heyco
Buy Now
|
Compare Parts:
1327
Heyco
|
Samacsys Manufacturer | Heyco |