Part Details for 1327-BK by Anderson Power Products
Overview of 1327-BK by Anderson Power Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5329
|
Newark | Connector Housing, 1 Position, Red, Product Range:Pp15/45 Powerpole Series, Gender:Hermaphroditic, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Pp15/45 Power, Ground Wire, Or Pcb Contacts, Colour:Red Rohs Compliant: Yes |Anderson Power Products 1327-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6838 |
|
$0.3460 / $0.6270 | Buy Now |
DISTI #
2243-1327-BK-ND
|
DigiKey | CONN HSG 1POS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29720 In Stock |
|
$0.3484 / $0.7400 | Buy Now |
DISTI #
879-1327-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 HOUSING ONLY RED - BULK RoHS: Compliant | 25826 |
|
$0.2540 / $0.6200 | Buy Now |
DISTI #
70162007
|
RS | Conn Rect High Current Hsg PP15/45 Ser Powerpole Red 15A 600V Bulk | Anderson Power Products 1327-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10098 |
|
$0.4910 / $0.7330 | Buy Now |
|
Onlinecomponents.com | PP15/45-HSG W/SPG-RED RoHS: Compliant |
49555 In Stock |
|
$0.2527 / $0.5682 | Buy Now |
DISTI #
62300789
|
Verical | Conn Housing 1 POS Crimp ST Panel Mount Min Qty: 100 Package Multiple: 50 Date Code: 1750 | Americas - 49555 |
|
$0.3571 / $0.7892 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
2336687
|
Jameco Electronics | 1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Red PP15 PP45-Series Min Qty: 1 Container: Each | 375 |
|
$0.3900 / $0.5900 | Buy Now |
|
Quest Components | 28 |
|
$0.5023 / $1.0045 | Buy Now | |
DISTI #
000000000002597041
|
Sager | Heavy Duty Power Connectors PP15/45 HOUSING ONLY RED - BULK Min Qty: 1 | 22498 |
|
$0.2900 / $0.3600 | Buy Now |