-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8MM RECP,UNSEAL,18-20AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5015
|
Newark | 2.8Mm Recp, unseal,18-20Awg Rohs Compliant: Yes |Amp Te Connectivity 1326030-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2191 |
|
$0.1750 / $0.2070 | Buy Now |
DISTI #
69AH4156
|
Newark | Automotive Contact, Socket, 18Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1326030-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7160 |
|
$0.3140 / $0.3610 | Buy Now |
DISTI #
58AC8172
|
Newark | 2.8Mm Recp, unseal,18-20Awg |Amp Te Connectivity 1326030-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2300 | Buy Now |
DISTI #
17-1326030-2CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2672 In Stock |
|
$0.1417 / $0.3200 | Buy Now |
DISTI #
1326030-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1326030-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.1428 / $0.1564 | Buy Now |
DISTI #
01N5015
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 01N5015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 2191 Partner Stock |
|
$0.2090 / $0.3330 | Buy Now |
DISTI #
571-1326030-2-LP
|
Mouser Electronics | Automotive Connectors Loose Piece RoHS: Compliant | 510 |
|
$0.3150 / $0.4500 | Buy Now |
DISTI #
571-1326030-2-CT
|
Mouser Electronics | Automotive Connectors Cut Strip of 100 RoHS: Compliant | 2100 |
|
$0.2600 | Buy Now |
DISTI #
571-1326030-2-MR
|
Mouser Electronics | Automotive Connectors Reel of 1000 RoHS: Compliant | 3000 |
|
$0.2160 | Buy Now |
DISTI #
571-1326030-2
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL,18-20AWG RoHS: Compliant | 6000 |
|
$0.1520 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326030-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326030-2
TE Connectivity
2.8MM RECP,UNSEAL,18-20AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 12 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |