-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0127
|
Newark | Rf Coax Conn, Sma R/A Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Rf 132203-18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$26.2500 / $32.6200 | Buy Now |
DISTI #
ARF3482-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
755 In Stock |
|
$15.5519 / $21.6300 | Buy Now |
DISTI #
V99:2348_16917928
|
Arrow Electronics | Robust waterproof IP67 sealed RF Connectors Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 | Americas - 38 |
|
$17.0800 / $18.8600 | Buy Now |
DISTI #
71676048
|
RS | SMA Right Angle PCB Jack, Through Hole, 50 Ohm, Bulkhead, IP67 | Amphenol RF 132203-18 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9500 / $30.8100 | RFQ |
DISTI #
AMR132203-18
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.1231 / $23.4844 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Right Angle PCB Jack Through Hole 50 Ohms Bulkhead IP67 RoHS: Compliant |
586 In Stock |
|
$15.2400 / $23.9100 | Buy Now |
DISTI #
51490742
|
Verical | Robust waterproof IP67 sealed RF Connectors Min Qty: 3 Package Multiple: 1 Date Code: 1818 | Americas - 568 |
|
$19.6662 / $29.4821 | Buy Now |
DISTI #
77909939
|
Verical | Robust waterproof IP67 sealed RF Connectors Min Qty: 2 Package Multiple: 1 | Americas - 85 |
|
$28.7432 / $38.5362 | Buy Now |
DISTI #
132203-18
|
TME | Socket, SMA, female, angled 90°, 50Ω, THT, PTFE, gold-plated, IP67 Min Qty: 1 | 85 |
|
$21.5200 / $30.7300 | Buy Now |
DISTI #
AMR132203-18
|
Interstate Connecting Components | 0 |
|
$23.1231 / $23.4844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy