-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5226
|
Newark | Rf Coaxial, Sma, Right Angle Jack, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Rf 132203-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$22.7900 / $28.3200 | Buy Now |
DISTI #
ACX1935-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
337 In Stock |
|
$14.5632 / $20.2600 | Buy Now |
DISTI #
70273967
|
RS | SMA R/A PCB Jk, Thru-Hole, 50 Ohm, Blkhd | Amphenol RF 132203-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2000 / $21.5100 | RFQ |
DISTI #
AMR132203-12
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.0769 / $20.3907 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Right Angle PCB Jack Through Hole 50 Ohms Bulkhead RoHS: Compliant |
271 In Stock 335 On Order |
|
$14.2100 / $23.9200 | Buy Now |
DISTI #
61741281
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 3 Package Multiple: 1 Date Code: 2143 | Americas - 263 |
|
$18.3402 / $29.4945 | Buy Now |
DISTI #
132203-12
|
TME | Socket, SMA, female, angled 90°, 50Ω, THT, PTFE, gold-plated Min Qty: 1 | 0 |
|
$18.6900 / $26.6900 | RFQ |
DISTI #
AMR132203-12
|
Interstate Connecting Components | 0 |
|
$20.0769 / $20.3907 | Buy Now | |
DISTI #
132203-12
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$16.7400 | Buy Now |
DISTI #
2507786
|
element14 Asia-Pacific | RF COAXIAL, SMA, RIGHT ANGLE JACK, PCB RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$17.3202 / $21.6281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy