-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5022
|
Newark | Rf Coaxial, Sma, Jack, Reverse Polarity, 50 Ohm, Pcb, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 132134RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$6.4300 / $7.9500 | Buy Now |
DISTI #
51Y5208
|
Newark | Rf Coaxial, Sma, Straight Jack, 50Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Rf 132134RP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.5600 / $8.0900 | Buy Now |
DISTI #
ACX1231-ND
|
DigiKey | CONN RP-SMA JACK STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6245 In Stock |
|
$3.0398 / $5.6300 | Buy Now |
DISTI #
V99:2348_07758405
|
Arrow Electronics | Conn SMA 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2044 | Americas - 420 |
|
$3.2410 / $3.8907 | Buy Now |
DISTI #
E02:0323_01843346
|
Arrow Electronics | Conn SMA 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 89 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Europe - 89 |
|
$3.4041 / $4.0364 | Buy Now |
DISTI #
70032829
|
RS | Connector, RF, SMA Straight PCB Jack Through Hole 50 Ohm Reverse Polarized | Amphenol RF 132134RP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $5.0200 | RFQ |
DISTI #
AMR132134RP
|
Heilind Electronics | SMA ST JACK P.C.B. RP | Americas - 0 in Stock |
|
$3.4375 / $4.6613 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight PCB Jack Through Hole 50 Ohms Reverse Polarized RoHS: Compliant |
385 In Stock |
|
$2.8400 / $5.4000 | Buy Now |
DISTI #
56379701
|
Verical | Conn SMA 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 2115 | Americas - 385 |
|
$3.8020 / $7.0221 | Buy Now |
DISTI #
69261168
|
Verical | Conn SMA 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 89 |
|
$3.3903 / $4.0199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy