-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5222
|
Newark | Rf Coaxial, Sma, Straight Jack, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 132134-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 811 |
|
$9.4500 / $11.6300 | Buy Now |
DISTI #
46AJ0542
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Amphenol Rf 132134-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $12.8200 | Buy Now |
DISTI #
ACX1962-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11593 In Stock |
|
$6.8472 / $11.5000 | Buy Now |
DISTI #
V99:2348_07758387
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST SMD RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2347 | Americas - 100 |
|
$7.6700 / $8.9780 | Buy Now |
DISTI #
71676034
|
RS | SMA Straight PCB Jack, Surface Mount, 50 Ohm | Amphenol RF 132134-15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7100 / $12.1900 | RFQ |
DISTI #
AMR132134-15
|
Heilind Electronics | SMA STRAIGHT PCB JACK, SURFACE | Americas - 7426 in Stock |
|
$8.8125 / $9.4604 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Brass. RoHS: Compliant |
1299 In Stock |
|
$6.4800 / $10.1600 | Buy Now |
DISTI #
70318257
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST SMD RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 1536 | Americas - 1295 |
|
$8.0453 / $13.0928 | Buy Now |
DISTI #
77907426
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST SMD RCP Gold Min Qty: 6 Package Multiple: 1 | Americas - 183 |
|
$10.9710 / $14.5038 | Buy Now |
DISTI #
132134-15
|
TME | Plug, SMA, female, straight, 50Ω, SMT, for cable, PTFE, gold-plated Min Qty: 1 | 183 |
|
$8.5400 / $12.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy