Part Details for 132117 by Amphenol RF
Overview of 132117 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5005
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132117 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$7.3100 / $9.2400 | Buy Now |
DISTI #
ACX1227-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
754 In Stock |
|
$5.1050 / $8.7500 | Buy Now |
DISTI #
70031836
|
RS | Connector rf coaxial sma straight crimpjack for rg174 316 LMR100 cable 50 ohm | Amphenol RF 132117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$5.7200 / $7.9400 | Buy Now |
DISTI #
AMR132117
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK 50U RG-174, RG-316 | Americas - 30 in Stock750 On Order |
|
$6.0938 / $7.8000 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
447 In Stock |
|
$4.9300 / $7.8900 | Buy Now |
DISTI #
132117
|
TME | Plug, SMA, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$5.6300 / $8.0300 | RFQ |
DISTI #
AMR132117
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK 50U RG-174, RG-316 | 7175 On Order |
|
$6.0938 / $7.8000 | Buy Now |
|
Master Electronics | RF Connector - SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
447 In Stock |
|
$4.9300 / $7.8900 | Buy Now |
DISTI #
52489.1
|
TestEquity LLC | Amphenol RF 132117 RF SMA Connector, Straight, Crimp, Jack, 50 Ohms | 100 |
|
$6.1100 | Buy Now |