-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5000
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 132114RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 547 |
|
$9.8000 / $11.9700 | Buy Now |
DISTI #
ACX1203-ND
|
DigiKey | CONN RPSMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1059 In Stock |
|
$5.4774 / $9.2000 | Buy Now |
DISTI #
V36:1790_07759628
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 | Americas - 500 |
|
$4.3280 / $5.5766 | Buy Now |
DISTI #
70032822
|
RS | Conn, RF, SMA Str Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm Reverse Pole | Amphenol RF 132114RP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $7.1400 | RFQ |
DISTI #
AMR132114RP
|
Heilind Electronics | Americas - 2798 in Stock |
|
$5.4844 / $7.3710 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms Reverse Polarized RoHS: Compliant |
867 In Stock |
|
$4.3300 / $6.6700 | Buy Now |
DISTI #
69085679
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2322 | Americas - 865 |
|
$5.3333 / $8.6736 | Buy Now |
DISTI #
132114RP
|
TME | Plug, RP-SMA, reverse,female, straight, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$6.5300 / $9.3400 | RFQ |
DISTI #
AMR132114RP
|
Interstate Connecting Components | 553 |
|
$5.4844 / $7.3710 | Buy Now | |
DISTI #
Amphenol RF 132114RP
|
PEI Genesis | SMA M RP CRMP RG174 50OHM GOLD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy