Part Details for 13211440 by CML Innovative Technologies
Overview of 13211440 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13211440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1726
|
Newark | Lamp, P13.5S, B-3 1/2, 7.2V, Supply Voltage:7.2V, Lamp Base Type:P13.5S, Bulb Size:B-3 1/2, Mscp:-, Average Bulb Life:-, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 13211440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1368871
|
element14 Asia-Pacific | LAMP, P13.5S, 7.2V, 5.4W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8854 / $1.6897 | Buy Now |
DISTI #
1368871
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4924 / $1.2623 | Buy Now |