Part Details for 13211430 by CML Innovative Technologies
Overview of 13211430 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13211430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1725
|
Newark | Lamp, P13.5S, B-3 1/2, 6V, Supply Voltage:6V, Lamp Base Type:P13.5S, Bulb Size:B-3 1/2, Mscp:-, Average Bulb Life:-, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 13211430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.0700 / $1.4400 | Buy Now |
DISTI #
1368870
|
element14 Asia-Pacific | LAMP, P13.5S, 6V, 4.5W RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$0.8845 / $1.3267 | Buy Now |
DISTI #
1368870
|
Farnell | LAMP, P13.5S, 6V, 4.5W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 37 |
|
$0.4834 / $0.9693 | Buy Now |