-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H5616
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Rg188, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 132114 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1555 |
|
$4.2200 / $5.8900 | Buy Now |
DISTI #
51Y5206
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Plug, Crimp, 50 Ohm, Rg174, Rg188A, Rg316, Brass Rohs Compliant: Yes |Amphenol Rf 132114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1633 |
|
$4.9900 / $6.6500 | Buy Now |
DISTI #
ACX1202-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10184 In Stock |
|
$3.1053 / $5.7500 | Buy Now |
DISTI #
V36:1790_07759357
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2034 | Americas - 23 |
|
$2.6810 / $3.1880 | Buy Now |
DISTI #
70031820
|
RS | Connector rf coaxial sma str crimp plug for rg174 316 LMR100 cable 50 ohm | Amphenol RF 132114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2561 |
|
$4.0000 / $5.5500 | Buy Now |
DISTI #
AMR132114
|
Heilind Electronics | SMA STRAIGHT CRIMP PLUG FOR RG SMA1111A2-3GT50G-316U-50 | Americas - 1780 in Stock |
|
$3.3906 / $4.3400 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Plug for RG-174, RG-316, LMR-100 - 50 Ohm - Maximum Frequency 12.4 GHz - Brass. RoHS: Compliant |
2418 In Stock |
|
$3.0100 / $5.6500 | Buy Now |
DISTI #
73544932
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2151 | Americas - 2415 |
|
$4.1455 / $7.3472 | Buy Now |
DISTI #
132114
|
TME | Plug, SMA, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$4.3300 / $6.1800 | RFQ |
DISTI #
AMR132114
|
Interstate Connecting Components | SMA STRAIGHT CRIMP PLUG FOR RG SMA1111A2-3GT50G-316U-50 | 356 |
|
$3.3906 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy