-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4998
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg58A, Rg58C, Rg141, Rg303, Frequency Max:12.4Ghzrohs Compliant: Yes |Amphenol Rf 132113RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$6.1400 / $7.3300 | Buy Now |
DISTI #
ACX1193-ND
|
DigiKey | CONN RPSMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
765 In Stock |
|
$4.8527 / $8.3200 | Buy Now |
DISTI #
70032821
|
RS | Conn RF SMA Straight Crimp Plug for RG-58 LMR-195 50 Ohm Reverse Polarized | Amphenol RF 132113RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 118 |
|
$4.9800 / $6.9100 | Buy Now |
DISTI #
AMR132113RP
|
Heilind Electronics | Americas - 136 in Stock |
|
$5.7813 / $7.4000 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Plug for RG-58 LMR-195 50 Ohms Reverse Polarized RoHS: Compliant |
475 In Stock |
|
$4.0000 / $7.0200 | Buy Now |
DISTI #
132113RP
|
TME | Plug, RP-SMA, reverse,female, straight, 50Ω, soldering,crimped Min Qty: 1 | 203 |
|
$4.9900 / $6.9900 | Buy Now |
DISTI #
AMR132113RP
|
Interstate Connecting Components | 32 |
|
$5.7813 / $7.4000 | Buy Now | |
|
Powell Electronics | RP-SMA Straight Cable Plug 50 Ohm Min Qty: 100 | 1033 |
|
$3.7700 / $5.2900 | Buy Now |
|
Master Electronics | RF Connector - SMA Straight Crimp Plug for RG-58 LMR-195 50 Ohms Reverse Polarized RoHS: Compliant |
475 In Stock |
|
$4.0000 / $7.0200 | Buy Now |
DISTI #
56118.1
|
TestEquity LLC | Amphenol RF 132113RP RF Connector, RP-SMA Straight, Crimp, Plug, 50 Ohms | 96 |
|
$5.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy