Part Details for 132113RP-10 by Amphenol RF
Overview of 132113RP-10 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132113RP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2368
|
Newark | Rp-Sma Straight Crimp Plug Rg-58 Rg-141 Times Lmr-195 50 Ohm |Amphenol Rf 132113RP-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.8600 | Buy Now |
DISTI #
132113RP-10-ND
|
DigiKey | SMA STRAIGHT CRIMP PLUG REVERSE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$3.7545 / $6.4400 | Buy Now |
DISTI #
71676030
|
RS | SMA Connector | Amphenol RF 132113RP-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$5.3400 / $6.1700 | Buy Now |
DISTI #
AMR132113RP-10
|
Heilind Electronics | RP-SMA STRAIGHT CRIMP PLUG RG- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Connector RoHS: Compliant | 0 |
|
$2.4600 / $4.9800 | Buy Now |
DISTI #
132113RP-10
|
TME | Plug, RP-SMA, reverse,female, straight, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$3.6500 / $5.2100 | RFQ |
DISTI #
AMR132113RP-10
|
Interstate Connecting Components | RP-SMA STRAIGHT CRIMP PLUG RG- | 0 |
|
Buy Now | |
DISTI #
56119.1
|
TestEquity LLC | Amphenol RF 132113RP-10 RF RP-SMA Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$3.5500 | Buy Now |